Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | V410-HDS4608SRCopy |
| Newark Part No. | 33AK0874 |
| Product Range | V410-H Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $688.080 |
| 5+ | $674.320 |
| 10+ | $660.550 |
| 25+ | $646.790 |
| 50+ | $633.030 |
Price for:Each
Minimum: 1
Multiple: 1
$688.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | V410-HDS4608SRCopy |
| Newark Part No. | 33AK0874 |
| Product Range | V410-H Series |
| Technical Datasheet | |
| Light Source | LED |
| Product Range | V410-H Series |
| SVHC | To Be Advised |
Product Overview
V410-HDS4608SR is a black grey, wired, SR handheld reader. Safety standards include EN 62368-1 and RCM, EAC, BSMI, cULus, KC, UKCA certified.
- Versatile, powerful decode performance for any application
- Simple configuration and management of multiple readers via WebLinkPC
- Point-and-shoot decode performance and minimal workflow disruption
- IP52 sealing to protect against spills
- Captures 1D and 2D barcodes at variable distances and densities
- Covered speaker and screw holes to mitigate bacteria buildup (V410-H HC)
- On-the-fly switching between handheld and hands-free reading
- 4.5 to 5.5V DC supply voltage
- Dimension is 6.5inch H x 2.6inch W x 3.9inch D
- Operating temperature range from 0°C to 50°C
Technical Specifications
| Light Source | LED |
|---|---|
| SVHC | To Be Advised |
| Product Range | V410-H Series |
|---|
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
