Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA2-LD-M1GJ-NCopy
Newark Part No.05AN2716
Product RangeWL-N Series
Your Part Number
135 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $292.030 |
| 5+ | $268.500 |
| 10+ | $244.970 |
| 25+ | $240.060 |
| 50+ | $235.170 |
Price for:Each
Minimum: 1
Multiple: 1
$292.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA2-LD-M1GJ-NCopy
Newark Part No.05AN2716
Product RangeWL-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPST-DB
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max13.34N
Product RangeWL-N Series
Contact Current DC Max4A
Contact Voltage DC Max48V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
-
Operating Force Max
13.34N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
DPST-DB
Contact Voltage AC Max
-
Product Range
WL-N Series
Contact Voltage DC Max
48V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
