Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA2-TS-NCopy
Newark Part No.22AC9270
Product RangeWL Series
Your Part Number
226 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.160 |
| 5+ | $142.260 |
| 10+ | $139.360 |
| 25+ | $136.460 |
| 50+ | $133.550 |
| 100+ | $130.650 |
| 10000+ | $127.740 |
Price for:Each
Minimum: 1
Multiple: 1
$145.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA2-TS-NCopy
Newark Part No.22AC9270
Product RangeWL Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max13.34N
Product RangeWL Series
Contact Current DC Max800mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Product Overview
WLCA2-TS-N is a WL series two-circuit limit switch.
- EC/IEC, UL, CSA, CCC (Chinese standard) approved standards
- DPDB operation
- Degree of protection; IEC IP67
- Approved standards to aid export machines
- Operation indicators for easier daily inspections
- Roller lever limit switch actuator
- 10A AC max contact current
- 13.34N max operating force
- SPDT contact configuration
- 500V AC max contact voltage
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
13.34N
Contact Current DC Max
800mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
500V
Product Range
WL Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
