Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-M12PUR4S10MCopy
Newark Part No.53AJ8209
Product RangeXS2F Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
| 5+ | $42.930 |
| 10+ | $42.050 |
| 25+ | $41.180 |
| 50+ | $40.300 |
| 100+ | $39.430 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-M12PUR4S10MCopy
Newark Part No.53AJ8209
Product RangeXS2F Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXS2F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XS2F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
