Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2G-D4S1Copy
Newark Part No.39C5317
Product RangeXS2 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.170 |
| 5+ | $40.860 |
| 10+ | $37.330 |
| 25+ | $34.640 |
| 50+ | $33.950 |
| 100+ | $33.250 |
| 250+ | $32.560 |
Price for:Each
Minimum: 1
Multiple: 1
$44.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2G-D4S1Copy
Newark Part No.39C5317
Product RangeXS2 Series
Technical Datasheet
Product RangeXS2 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Current Rating4A
Voltage Rating125VDC
Voltage Rating125VDC
SVHCTo Be Advised
Product Overview
The XS2G-D4S1 is a 4-pole Straight Plug with screw terminals. It is suitable for use with the 6mm diameter cables.
Applications
Industrial
Technical Specifications
Product Range
XS2 Series
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Current Rating
4A
Voltage Rating
125VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Voltage Rating
125VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
