Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2W-D421-E81-FCopy
Newark Part No.34R9506
Product RangeXS2 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $62.040 |
| 10+ | $58.650 |
| 25+ | $58.570 |
| 50+ | $58.380 |
| 100+ | $58.180 |
| 250+ | $57.990 |
Price for:Each
Minimum: 5
Multiple: 5
$310.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2W-D421-E81-FCopy
Newark Part No.34R9506
Product RangeXS2 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeXS2 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
XS2 Series
Technical Docs (1)
Alternatives for XS2W-D421-E81-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
