Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-10FQ22Y-BCopy
Newark Part No.97H8847
Product RangeZ Series
Your Part Number
465 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.580 |
| 5+ | $88.610 |
| 10+ | $85.130 |
| 25+ | $83.430 |
| 50+ | $81.730 |
Price for:Each
Minimum: 1
Multiple: 1
$95.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-10FQ22Y-BCopy
Newark Part No.97H8847
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom30V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max7.26N
SVHCTo Be Advised
Product Overview
Z-10FQ22Y-B is a Z series split contact basic switch. This split contact type is identical in construction to the general-purpose basic switch, except that it has two pairs of simultaneously acting contacts by splitting the moving contacts. Since the moving contacts are connected to a common terminal, either a parallel or series connection is possible.
- Panel mount roller plunger actuator
- Highly reliable micro load switching is ensured if the model is used as a twin-contact switch
- 10A current rating
- 1mm (high-capacity) contact gap
- Screw terminal (with toothed washer)
- Insulation resistance: 100Mohm min. (at 500V DC)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
Z Series
Operating Force Max
7.26N
Microswitch Actuator
Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Z-10FQ22Y-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
