Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ21-BCopy
Newark Part No.52F3666
Product RangeZ Series
Your Part Number
1,635 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.350 |
| 5+ | $30.700 |
| 10+ | $28.050 |
| 25+ | $26.210 |
| 50+ | $25.260 |
| 100+ | $24.760 |
| 250+ | $24.260 |
| 5000+ | $23.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ21-BCopy
Newark Part No.52F3666
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max350gf
SVHCTo Be Advised
Product Overview
The Z-15GQ21-B is a single-pole double-throw (SPDT) general-purpose Basic Switch with screw terminals, a panel-mount cross roller plunger actuator and 0.5mm (standard) contact gap. The basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy. A series of molded terminal-type models incorporating safety terminal protective cover is available.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP00 Protection rating
- -25 to +80°C Operating temperature range
- Variety of actuators available
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
350gf
Microswitch Actuator
Cross Roller Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Z-15GQ21-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
