Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ21-B7-KCopy
Newark Part No.93B0864
Product RangeZ Series
Your Part Number
1,126 In Stock
11 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1115 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.260 |
| 5+ | $27.130 |
| 10+ | $25.260 |
| 25+ | $23.110 |
| 50+ | $21.520 |
Price for:Each
Minimum: 1
Multiple: 1
$29.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ21-B7-KCopy
Newark Part No.93B0864
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max350gf
SVHCTo Be Advised
Product Overview
The Z-15GQ21-B7-K is a single-pole double-throw (SPDT) general-purpose Basic Switch with 0.5mm standard contact gap and panel mount cross roller plunger actuator. This Z series safety interlock switch comes with screw terminals. The contact mechanism of model for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads.
Applications
Industrial, Medical
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
350gf
Microswitch Actuator
Cross Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
