Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2-BCopy
Newark Part No.52F3669
Product RangeZ Series
Your Part Number
20,661 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 5+ | $22.520 |
| 10+ | $20.800 |
| 25+ | $19.440 |
| 50+ | $18.480 |
| 100+ | $18.380 |
| 250+ | $18.010 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2-BCopy
Newark Part No.52F3669
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCTo Be Advised
Product Overview
Z-15GW2-B is a high precision and general-purpose basic switch. It features large switching capacity of 15A with high repeat accuracy.
- 15A rating, 0.5mm (standard) contact gap
- Hinge roller lever actuator, screw terminal (with toothed washer)
- 100Mohm min. (at 500VDC) insulation resistance
- 15mohm max. (initial value) contact resistance
- Ambient temperature range from -25°C to 80°C (with no icing)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
100gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Z-15GW2-B
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
