Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2255-BCopy
Newark Part No.52F3671
Product RangeZ Series
Your Part Number
388 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.710 |
| 5+ | $29.110 |
| 10+ | $28.530 |
| 25+ | $27.930 |
| 50+ | $27.340 |
| 100+ | $26.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2255-BCopy
Newark Part No.52F3671
Product RangeZ Series
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact Configuration-
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom-
Product RangeZ Series
Contact Voltage AC Nom-
Operating Force Max-
SVHCTo Be Advised
Product Overview
The Z-15GW2255-B is a general-purpose high precision Basic Switch with short hinge roller lever actuator and screw terminals (with toothed washer). A large switching capacity of 15A with high repeat accuracy. This switch uses a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips.
- Drip-proof protective cover
- 0.5mm Contact gap
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
-
Product Range
Z Series
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Z-15GW2255-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
