Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | Z-15GW4-BCopy |
| Newark Part No. | 97B2874 |
| Product Range | Z Series |
| Your Part Number | |
| Technical Datasheet |
104 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
| 5+ | $24.280 |
| 10+ | $23.070 |
| 25+ | $22.390 |
| 50+ | $21.760 |
| 100+ | $21.130 |
| 250+ | $20.710 |
| 5000+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$25.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | Z-15GW4-BCopy |
| Newark Part No. | 97B2874 |
| Product Range | Z Series |
| Technical Datasheet | |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | 250V |
| Product Range | Z Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 28gf |
| SVHC | To Be Advised |
Product Overview
The Z-15GW4-B is a single-pole double-throw (SPDT) general-purpose Basic Switch with 0.5mm (standard) contact gap and low-force hinge lever actuator. This Z series screw terminal microswitch uses a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips.
- 15mΩ (initial value) Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
- 175 Proof tracking index (PTI)
- -20 to 85°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15A |
| Product Range | Z Series |
| Operating Force Max | 28gf |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for Z-15GW4-B
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
