Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $10.410 |
| 25+ | $10.210 |
| 50+ | $10.020 |
| 100+ | $9.830 |
| 250+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoP7SA-10PCopy
Newark Part No.09R0663
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins4Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
4Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
