Print Page
Image is for illustrative purposes only. Please refer to product description.

531 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.170 |
| 5+ | $64.450 |
| 10+ | $62.730 |
| 25+ | $60.400 |
| 50+ | $58.650 |
| 100+ | $58.140 |
| 250+ | $56.980 |
Price for:Each
Minimum: 1
Multiple: 1
$66.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P7SA-14F-ND DC24 is a 14-pin Relay Socket with screw terminals. It is used with Omron G7SA-series relays. This socket is ideal for control panels with limited space and inter clock circuits.
- LED indicator
- 6 Poles
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Technical Docs (1)
Alternatives for P7SA-14F-ND DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
