Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoT2007-11SMCopy
Newark Part No.64M6697
Product RangeT2007 Series
Your Part Number
135 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.500 |
| 5+ | $114.290 |
| 10+ | $110.080 |
| 25+ | $101.750 |
| 50+ | $96.520 |
| 100+ | $95.130 |
| 10000+ | $93.230 |
Price for:Each
Minimum: 1
Multiple: 1
$118.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoT2007-11SMCopy
Newark Part No.64M6697
Product RangeT2007 Series
Technical Datasheet
Product RangeT2007 Series
Contact ConfigurationDPST
Switch TerminalsScrew
Contact Voltage AC Max500V
Contact Current AC Max5A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2A
SVHCTo Be Advised
Product Overview
The T2007-11SM is a miniature tongue-operated safety Interlock Switch with 1NC + 1NO contact, 1 x M16 with NPT adapter wiring entry and 1NC positive break safety contact. The small swing radius allows use on doors with a swing radius as small as 2.5-inch when using the flex actuator with stainless steel guide. The NEMA 6 enclosure enables the T2007 with conduit entry or connector to withstand water wash down cleaning. The T2007 with its stainless steel actuators and optional stainless steel guide is designed for one million actuations. Ideal for smaller machines with space restrictions. Fits on 1-inch square tubing.
- Rotatable head - gives 8 possible actuator entry points for versatile installation
- UL-listed glass-filled polyester case
- Stainless steel actuator
- 2 x M4 Screws mounting hardware
- Safety switch conformity
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
T2007 Series
Switch Terminals
Screw
Contact Current AC Max
5A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
500V
IP Rating
-
Contact Current DC Max
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
