Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoWS02-G9SP01-V2Copy
Newark Part No.25AC2927
Product RangeG9SP Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,182.950 |
| 5+ | $1,156.450 |
| 10+ | $1,129.950 |
| 25+ | $1,076.950 |
| 50+ | $1,055.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,182.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoWS02-G9SP01-V2Copy
Newark Part No.25AC2927
Product RangeG9SP Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsSoftware CD-ROM: 1 License
Supply Voltage Max-
Product RangeG9SP Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
Software CD-ROM: 1 License
Product Range
G9SP Series
Alternatives for WS02-G9SP01-V2
1 Product Found
Legislation and Environmental
US ECCN:5D992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
