Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FLDCopy
Newark Part No.83T3509
Product RangeD2F Series
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.980 |
| 25+ | $1.920 |
| 50+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FLDCopy
Newark Part No.83T3509
Product RangeD2F Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max1.47N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
1.47N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for D2FLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
