Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2VW-5L2A-1MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07WX8769
Product RangeD2VW Series
Your Part Number
674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
| 5+ | $24.960 |
| 10+ | $22.680 |
| 25+ | $21.340 |
| 50+ | $19.980 |
| 100+ | $18.920 |
| 250+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2VW-5L2A-1MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07WX8769
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max2.25N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
2.25N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2VW-5L2A-1M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
