Print Page
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.450 |
| 25+ | $3.710 |
| 50+ | $3.560 |
| 100+ | $3.470 |
| 250+ | $3.380 |
| 500+ | $3.290 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX4163-P1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.22AC4402
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Gap Width5mm
Aperture Width0.5mm
Supply Voltage Max13.2V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Supply Voltage Max
13.2V
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-20°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

