Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3PE-225B DC12-24Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.58T9550
Product RangeG3PE Series
Your Part Number
56 In Stock
33 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.820 |
| 5+ | $81.510 |
| 10+ | $79.850 |
| 25+ | $78.180 |
| 50+ | $74.190 |
| 100+ | $67.540 |
| 250+ | $63.210 |
Price for:Each
Minimum: 1
Multiple: 1
$88.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3PE-225B DC12-24Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.58T9550
Product RangeG3PE Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
264VAC
SVHC
To Be Advised
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
G3PE Series
Technical Docs (1)
Alternatives for G3PE-225B DC12-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
