Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoH7EC-NV-BHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18J5218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.970 |
| 5+ | $137.330 |
| 10+ | $135.030 |
| 25+ | $131.580 |
| 50+ | $125.840 |
| 100+ | $114.920 |
| 250+ | $107.450 |
Price for:Each
Minimum: 1
Multiple: 1
$149.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoH7EC-NV-BHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18J5218
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for H7EC-NV-BH
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
