Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC12093DR2GCopy
Newark Part No.
Re-Reel50AC5961
Cut Tape50AC5961
Your Part Number
302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.470 | $5.47 |
| Total Price | $5.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.170 |
| 25+ | $3.850 |
| 50+ | $3.670 |
| 100+ | $3.490 |
| 250+ | $3.320 |
| 500+ | $3.220 |
| 1000+ | $3.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12093DR2GCopy
Newark Part No.
Re-Reel50AC5961
Cut Tape50AC5961
Technical Datasheet
Clock IC TypeModulus Prescaler
Supply Voltage Min2.7V
Frequency1.1GHz
Supply Voltage Max5.5V
IC Case / PackageNSOIC
Clock IC Case StyleNSOIC
No. of Pins8Pins
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Frequency
1.1GHz
IC Case / Package
NSOIC
No. of Pins
8Pins
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Clock IC Case Style
NSOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC12093DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
