Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3021-MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95B7895
Your Part Number
25,287 In Stock
Need more?
287 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
25000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.516 |
| 100+ | $0.433 |
| 500+ | $0.396 |
| 1000+ | $0.330 |
| 3000+ | $0.319 |
| 10000+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3021-MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95B7895
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage4.17kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC3021-M is a through hole random phase triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operation. Typical applications include industrial controls, solenoid/valve control, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relays and lamp ballasts.
- Peak blocking voltage of 400V
- Isolation voltage of 4.17KV
- Non zero crossing triac operating mode
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
- LED trigger current is 15mA
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
4.17kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (1)
Alternatives for MOC3021-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
