Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L611MNGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.34M4238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 123+ | $5.610 |
| 246+ | $5.380 |
| 369+ | $5.330 |
| 615+ | $5.280 |
| 1230+ | $5.070 |
| 3075+ | $4.960 |
| 6150+ | $4.870 |
Price for:Each
Minimum: 123
Multiple: 123
$690.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L611MNGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.34M4238
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency4GHz
Input Frequency Max4GHz
Clock IC Case StyleQFN
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
4GHz
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Input Frequency Max
4GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB6L611MNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
