Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N3070TRCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel18C8909RL
Cut Tape18C8909
Your Part Number
1,351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 50+ | $0.107 |
| 100+ | $0.094 |
| 250+ | $0.083 |
| 500+ | $0.072 |
| 1000+ | $0.071 |
| 2500+ | $0.068 |
| 5000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N3070TRCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel18C8909RL
Cut Tape18C8909
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current500mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N3070TR is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Colour band denotes cathode
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
