Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N3595Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 58K9569 |
| Your Part Number | |
| Technical Datasheet |
2,601 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 10+ | $0.146 |
| 100+ | $0.094 |
| 500+ | $0.072 |
| 1000+ | $0.071 |
| 2500+ | $0.068 |
| 10000+ | $0.067 |
| 25000+ | $0.065 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N3595Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 58K9569 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 150V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 3µs |
| Forward Surge Current | 4A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-204AH |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 1N3595 is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Colour band denotes cathode
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 3µs |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 150V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-204AH |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N3595
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
