Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4003GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42K2819
Your Part Number
5,220 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.169 |
| 100+ | $0.110 |
| 500+ | $0.084 |
| 1000+ | $0.076 |
| 2500+ | $0.069 |
| 10000+ | $0.057 |
| 25000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4003GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42K2819
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The 1N4003G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The diffused junction rectifier is suitable for general purpose and low-power applications.
- Cathode indicated by polarity band
- 240V Non-repetitive peak reverse voltage
- 140V RMS reverse voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
Axial Leaded
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for 1N4003G
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
