Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4148TACopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel83C2425RL Cut Tape83C2425 |
| Your Part Number | |
| Technical Datasheet |
9,620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.105 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 50+ | $0.043 |
| 100+ | $0.038 |
| 250+ | $0.033 |
| 500+ | $0.028 |
| 1000+ | $0.027 |
| 2500+ | $0.026 |
| 5000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4148TACopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel83C2425RL Cut Tape83C2425 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-204AH |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 1N4148TA is a high conductance fast small Signal Diode.
- High Conductance
Applications
Signal Processing
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-204AH |
| Diode Mounting | Through Hole |
| Product Range | - |
Technical Docs (2)
Alternatives for 1N4148TA
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
