Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4737ACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18C8953
Your Part Number
526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.175 |
| 100+ | $0.114 |
| 500+ | $0.088 |
| 1000+ | $0.079 |
| 2500+ | $0.076 |
| 10000+ | $0.063 |
| 25000+ | $0.058 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4737ACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18C8953
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1. 0W Zener Diodes is a 1N series come in a standard DO-41 package and offer 5% tolerance.
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4737A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
