Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5233BCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18C8992
Your Part Number
41,925 In Stock
Need more?
11925 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
30000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 10+ | $0.101 |
| 100+ | $0.068 |
| 500+ | $0.053 |
| 1000+ | $0.044 |
| 2500+ | $0.039 |
| 10000+ | $0.032 |
| 25000+ | $0.028 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5233BCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18C8992
Technical Datasheet
Zener Voltage Nom6V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N52xxB series Zener Diode with glass case. This product is general usage and suitable for many different applications.
- 5% Tolerance
- -65 to 200°C Operating junction and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5233B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
