Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5336BGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42K2849
Your Part Number
263 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.514 |
| 100+ | $0.352 |
| 500+ | $0.282 |
| 1000+ | $0.259 |
| 2500+ | $0.254 |
| 10000+ | $0.249 |
| 25000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5336BGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42K2849
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5333B series Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of up to 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
Applications
Industrial
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5336BG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
