Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5339BGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42K2855
Your Part Number
13,978 In Stock
Need more?
5978 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
8000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1N5339BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- Cathode indicated by polarity band
- 1μA at 2V Reverse leakage current
- 13.4A at 25°C Maximum surge current
- 0.25V Reverse Zener voltage change
- 865mA Maximum DC Zener current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5339BG
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
