Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.239 |
| 8000+ | $0.235 |
| 12000+ | $0.222 |
| 20000+ | $0.212 |
| 40000+ | $0.201 |
| 100000+ | $0.195 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5339BRLGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y5582
Product Range1N53
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N53
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5339BRLG
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

