Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5352BGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61K2022
Your Part Number
525 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 10+ | $0.526 |
| 100+ | $0.362 |
| 500+ | $0.347 |
| 1000+ | $0.333 |
| 2500+ | $0.318 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5352BGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61K2022
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5352BG is a Surmetic™ 40 Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish, cathode indicated by polarity band, tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- 180W at 8.3ms Surge rating
- 25°C/W Junction-to-lead thermal resistance
- 1μA at 11.5V Leakage current
Applications
Automotive
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5352BG
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
