Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.239 |
| 8000+ | $0.235 |
| 12000+ | $0.222 |
| 20000+ | $0.212 |
| 40000+ | $0.201 |
| 100000+ | $0.195 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5357BRLGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31Y5596
Product Range1N53
Technical Datasheet
Zener Voltage Nom20V
Zener Voltage Vz Typ20V
Power Dissipation5W
Power Dissipation Pd5W
Diode Case Style017AA
No. of Pins2Pins
Zener Tolerance ±5%
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
20V
Power Dissipation
5W
Diode Case Style
017AA
Zener Tolerance ±
5%
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (25-Jun-2025)
Zener Voltage Vz Typ
20V
Power Dissipation Pd
5W
No. of Pins
2Pins
Operating Temperature Max
200°C
Product Range
1N53
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1N5357BRLG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

