Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5372BGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61K2027
Your Part Number
1,503 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 10+ | $0.478 |
| 100+ | $0.326 |
| 500+ | $0.261 |
| 1000+ | $0.240 |
| 2500+ | $0.222 |
| 10000+ | $0.191 |
| 25000+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for 1N5372BG
1 Product Found
Product Overview
The 1N5372BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
Applications
Industrial
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
