Print Page
3,846 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.476 |
| 10+ | $0.376 |
| 100+ | $0.224 |
| 500+ | $0.186 |
| 1000+ | $0.168 |
| 2500+ | $0.152 |
| 10000+ | $0.143 |
| 25000+ | $0.141 |
Price for:Each
Minimum: 5
Multiple: 5
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5400GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.59M4268
Product Range1N5400
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5400
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
200A
Diode Case Style
DO-201AD
Product Range
1N5400
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 1N5400G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

