Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5822GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.42K2952
Your Part Number
1,336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 10+ | $0.591 |
| 100+ | $0.497 |
| 500+ | $0.429 |
| 1000+ | $0.421 |
| 2500+ | $0.413 |
| 10000+ | $0.403 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5822GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.42K2952
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max525mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5822G is a 2-pin 40V general purpose Schottky Barrier Rectifier features an epitaxial construction with oxide passivation and metal overlap contact. The Schottky rectifier employs the Schottky barrier principle in a large area metal-to-silicon power diode. It has state-of-the-art geometry. It is ideally suited for use as rectifier in low-voltage, high-frequency inverters, freewheeling diodes and polarity protection diodes.
- Extremely low vF
- Low power loss/high efficiency
- Low stored charge, majority carrier conduction
- Cathode indicated by polarity band
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
525mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 1N5822G
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
