Print Page
759 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.164 | $0.00 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.595 |
| 10+ | $0.382 |
| 15+ | $0.350 |
| 25+ | $0.319 |
| 50+ | $0.287 |
| 125+ | $0.256 |
| 250+ | $0.229 |
| 500+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.164 |
| 12000+ | $0.156 |
| 18000+ | $0.141 |
| 30000+ | $0.130 |
| 60000+ | $0.122 |
| 150000+ | $0.115 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5956BRLGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y5619
Re-Reel99Y8350RL
Cut Tape99Y8350
Product Range1N5956
Technical Datasheet
Zener Voltage Nom200V
Zener Voltage Vz Typ200V
Power Dissipation3W
Power Dissipation Pd3W
Diode Case StyleDO-41 (DO-204AL)
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5956
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
200V
Power Dissipation
3W
Diode Case Style
DO-41 (DO-204AL)
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (25-Jun-2025)
Zener Voltage Vz Typ
200V
Power Dissipation Pd
3W
Zener Tolerance ±
5%
Operating Temperature Max
200°C
Product Range
1N5956
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1N5956BRLG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

