Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5913BT3GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26K5252RL
Cut Tape26K5252
Your Part Number
8,849 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.567 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 50+ | $0.347 |
| 100+ | $0.221 |
| 250+ | $0.194 |
| 500+ | $0.166 |
| 1000+ | $0.148 |
| 2500+ | $0.133 |
| 5000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5913BT3GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26K5252RL
Cut Tape26K5252
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead
Product Overview
The 1SMA5913BT3 series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for 1SMA5913BT3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
