Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5952BT3GCopy
Newark Part No.
Re-Reel11AC4473
Cut Tape11AC4473
Product Range1SMB59xxBT3G
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $9.160 | $45.80 |
| Total Price | $45.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $9.160 |
| 10+ | $7.200 |
| 25+ | $6.120 |
| 50+ | $5.260 |
| 100+ | $4.540 |
| 250+ | $3.960 |
| 500+ | $3.380 |
| 1000+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5952BT3GCopy
Newark Part No.
Re-Reel11AC4473
Cut Tape11AC4473
Product Range1SMB59xxBT3G
Zener Voltage Nom130V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
130V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for 1SMB5952BT3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
