Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5956BT3G.Copy
Newark Part No.26AC5888
Product Range1SMB59xxBT3G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.113 |
| 5000+ | $0.102 |
| 7500+ | $0.100 |
| 12500+ | $0.098 |
| 25000+ | $0.096 |
| 62500+ | $0.094 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5956BT3G.Copy
Newark Part No.26AC5888
Product Range1SMB59xxBT3G Series
Technical Datasheet
Zener Voltage Nom200V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product Range1SMB59xxBT3G Series
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G Series
Power Dissipation
3W
No. of Pins
2Pins
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1SMB5956BT3G.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
