Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3904TFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y5835
Your Part Number
9,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.227 |
| 10+ | $0.163 |
| 100+ | $0.099 |
| 500+ | $0.077 |
| 1000+ | $0.064 |
| 2500+ | $0.057 |
| 10000+ | $0.056 |
| 25000+ | $0.048 |
Price for:Each
Minimum: 5
Multiple: 5
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3904TFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y5835
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current200mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current200mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2N3904TF is a NPN general purpose amplifier. This device is designed as a general-purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
- 40V minimum collector-emitter breakdown voltage T IC = 1.0mA, IB = 0
- 60V minimum collector-base breakdown voltage at IC = 10μA, IE = 0
- 6V minimum emitter-base breakdown voltage at IE = 10μA, IC = 0
- TO-92 3L package
- Operating junction temperature range from -55 to 150°C
- 50nA maximum base cut-off current at VCE = 30V, VEB = 3V
- 50nA maximum collector cut-off current at VCE = 30V, VEB = 3V
- 300 max DC current gain at C = 10mA, VCE = 1.0V
- 5.0dB maximum noise figure at IC = 100μA, VCE = 5.0V, RS = 1Kohm, f = 10Hz to 15.7KHz
- 35ns max rose time and delay time at VCC = 3.0V, VBE = 0.5V, IC = 10mA, IB1 = 1.0mA
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
625mW
DC Collector Current
200mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
30hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N3904TF
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
