Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N6284GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82Y7717
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $6.880 |
| 25+ | $6.170 |
| 50+ | $5.890 |
| 100+ | $5.280 |
| 250+ | $4.630 |
| 500+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6284GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82Y7717
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd160W
Continuous Collector Current20A
Transition Frequency-
Power Dissipation160W
DC Collector Current20A
RF Transistor CaseTO-3
No. of Pins2Pins
Transistor Case StyleTO-3
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
20A
Power Dissipation
160W
RF Transistor Case
TO-3
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation Pd
160W
Transition Frequency
-
DC Collector Current
20A
No. of Pins
2Pins
DC Current Gain hFE
100hFE
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for 2N6284G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
