Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SB1201S-TL-ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel99AC6850RL
Cut Tape99AC6850
Your Part Number
1,286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.542 |
| 25+ | $0.500 |
| 50+ | $0.468 |
| 100+ | $0.432 |
| 250+ | $0.406 |
| 500+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SB1201S-TL-ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel99AC6850RL
Cut Tape99AC6850
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation Pd15W
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE140hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
DC Collector Current
2A
Power Dissipation
15W
DC Current Gain hFE
140hFE
No. of Pins
4Pins
DC Current Gain hFE Min
140hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
2A
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
