Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5569-TD-ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6748
Re-Reel99AC6862RL
Cut Tape99AC6862
Your Part Number
4,514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.485 | $0.00 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.940 |
| 100+ | $0.657 |
| 250+ | $0.597 |
| 500+ | $0.536 |
| 1000+ | $0.526 |
| 2500+ | $0.515 |
| 5000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.485 |
| 3000+ | $0.476 |
| 6000+ | $0.447 |
| 12000+ | $0.426 |
| 18000+ | $0.403 |
| 30000+ | $0.390 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5569-TD-ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6748
Re-Reel99AC6862RL
Cut Tape99AC6862
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current7A
Power Dissipation3.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency330MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
50V
Power Dissipation
3.5W
Transistor Mounting
Surface Mount
Transition Frequency
330MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
