Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SD1803S-ECopy
Newark Part No.52T9093
Product Range2SD1803 Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2SD1803S-ECopy
Newark Part No.52T9093
Product Range2SD1803 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation20W
Power Dissipation Pd20W
Transistor Case StyleTO-251 (IPAK)
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE140hFE
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Qualification-
Product Range2SD1803 Series
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
DC Collector Current
5A
Power Dissipation Pd
20W
Transistor Mounting
Through Hole
Transition Frequency
180MHz
DC Current Gain hFE Min
140hFE
Qualification
-
SVHC
Lead
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
5A
Power Dissipation
20W
Transistor Case Style
TO-251 (IPAK)
No. of Pins
3Pins
DC Current Gain hFE
140hFE
Operating Temperature Max
150°C
Product Range
2SD1803 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
