Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N32MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29H2326
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 10+ | $0.620 |
| 100+ | $0.463 |
| 500+ | $0.394 |
| 1000+ | $0.370 |
| 2500+ | $0.363 |
| 10000+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N32MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29H2326
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage5.3kV
CTR Min500%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4N32M is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
- High sensitivity to low input drive current
- Meets or exceeds all JEDEC registered specifications
- 850V Peak working insulation voltage
- 6000V Highest allowable over voltage
Applications
Communications & Networking, Portable Devices, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
80mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Alternatives for 4N32M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
