Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N136.SDMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9931
Your Part Number
645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.180 |
| 100+ | $0.925 |
| 500+ | $0.831 |
| 1000+ | $0.737 |
| 2500+ | $0.618 |
| 10000+ | $0.603 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N136.SDMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9931
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min19%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6N136.SDM is a 1-channel 1Mbps high-speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high-speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of up to 50,000V/µs.
- 10kV/µs Superior CMR
- CTR guaranteed over 0 to 70°C temperature range
Applications
Communications & Networking, Industrial, Motor Drive & Control, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (27-Jun-2018)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
