Print Page
235 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.342 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 50+ | $0.212 |
| 100+ | $0.207 |
| 250+ | $0.170 |
| 500+ | $0.161 |
| 1000+ | $0.158 |
| 2500+ | $0.155 |
| 5000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC00SCXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31Y6373RL
Cut Tape31Y6373
Product Range74AC00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74AC00
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74AC00
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74AC00SCX
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

